M53640810CW0-C50 vs HB56D836BR-8AC feature comparison

M53640810CW0-C50 Samsung Semiconductor

Buy Now Datasheet

HB56D836BR-8AC Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC HITACHI LTD
Part Package Code SIMM SIMM
Package Description , ,
Pin Count 72 72
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Access Mode FAST PAGE WITH EDO FAST PAGE
Access Time-Max 50 ns 80 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS REFRESH
JESD-30 Code R-XSMA-N72 R-XSMA-N72
Memory Density 301989888 bit 301989888 bit
Memory IC Type EDO DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 36 36
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 72 72
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8MX36 8MX36
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Alternate Memory Width 18
Output Characteristics 3-STATE
Refresh Cycles 2048

Compare M53640810CW0-C50 with alternatives

Compare HB56D836BR-8AC with alternatives