M50LPW116N5 vs AM29DL162CT-70EI feature comparison

M50LPW116N5 STMicroelectronics

Buy Now Datasheet

AM29DL162CT-70EI AMD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS ADVANCED MICRO DEVICES INC
Part Package Code TSOP TSOP
Package Description 10 X 20 MM, PLASTIC, TSOP-40 TSOP1,
Pin Count 40 48
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Category CO2 Kg 12
Compliance Temperature Grade Commercial Extended: -20C to +85C
Candidate List Date 2023-06-14
SVHC Over MCV 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02
Access Time-Max 11 ns 70 ns
Additional Feature TOP BOOT BLOCK USER CONFIGURABLE AS 1M X 16
Boot Block TOP
Command User Interface YES
Data Polling NO
JESD-30 Code R-PDSO-G40 R-PDSO-G48
JESD-609 Code e0
Length 18.4 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 1,2,1,30,16
Number of Terminals 40 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Organization 2MX8 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Equivalence Code TSSOP40,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 16K,8K,32K,64K,4K
Standby Current-Max 0.0001 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit NO
Type NOR TYPE
Width 10 mm 12 mm
Base Number Matches 4 4

Compare M50LPW116N5 with alternatives

Compare AM29DL162CT-70EI with alternatives