AM29DL162CT-70EI vs AM29PL160CT70ED feature comparison

AM29DL162CT-70EI AMD

Buy Now Datasheet

AM29PL160CT70ED Spansion

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC SPANSION INC
Part Package Code TSOP TSOP
Package Description TSOP1, SOP,
Pin Count 48 48
Reach Compliance Code unknown compliant
Access Time-Max 70 ns 70 ns
Additional Feature USER CONFIGURABLE AS 1M X 16 USER CONFIGURABLE AS 1M X 16; 20-YEAR DATA RETENTION
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2MX8 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL DUAL
Width 12 mm
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.32.00.51
Boot Block TOP
Data Retention Time-Min 20
JESD-609 Code e3
Moisture Sensitivity Level 3
Terminal Finish MATTE TIN
Type NOR TYPE

Compare AM29DL162CT-70EI with alternatives

Compare AM29PL160CT70ED with alternatives