M5-128/68-15VC vs M4A5-128/64-14YI feature comparison

M5-128/68-15VC AMD

Buy Now Datasheet

M4A5-128/64-14YI Vantis Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC VANTIS CORP
Part Package Code QFP
Package Description LFQFP, QFP100,.63SQ,20
Pin Count 100
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature PAL BLOCKS INTERCONNECTED BY PIA; SHARED INPUT/CLOCK; 4 EXTERNAL CLOCKS; IN-SYSTEM PROGRAMMABLE 128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY
Clock Frequency-Max 55 MHz 41.7 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 R-PQFP-G100
JESD-609 Code e0 e0
JTAG BST YES YES
Length 14 mm
Number of Dedicated Inputs 2 2
Number of I/O Lines 68 64
Number of Macro Cells 128 128
Number of Terminals 100 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2 DEDICATED INPUTS, 68 I/O 2 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 14 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm
Base Number Matches 3 2

Compare M5-128/68-15VC with alternatives

Compare M4A5-128/64-14YI with alternatives