Programmable Logic
M5-128/68-15VC
Description: EE PLD, 20ns, 128-Cell, CMOS, PQFP100, TQFP-100

Overview of M5-128/68-15VC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for M5-128/68-15VC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5-128/68-15VC by AMD

M5-128/68-15VC
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFP
Package Description
LFQFP, QFP100,.63SQ,20
Pin Count
100
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
PAL BLOCKS INTERCONNECTED BY PIA; SHARED INPUT/CLOCK; 4 EXTERNAL CLOCKS; IN-SYSTEM PROGRAMMABLE
Clock Frequency-Max
55 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
JTAG BST
YES
Length
14 mm
Number of Dedicated Inputs
2
Number of I/O Lines
68
Number of Macro Cells
128
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2 DEDICATED INPUTS, 68 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
EE PLD
Propagation Delay
20 ns
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. M5-128/68-15VC
    AMD
    EE PLD, 20ns, 128-Cell, CMOS, PQFP100, TQFP-100
    VS

Alternate Parts for M5-128/68-15VC

This table gives cross-reference parts and alternative options found for M5-128/68-15VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5-128/68-15VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5-128/68-15VC EE PLD, 15ns, 128-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M5-128/68-15VC vs M5-128/68-15VC
M5-128/68-15VC/1 EE PLD, 15ns, 128-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M5-128/68-15VC vs M5-128/68-15VC/1
Part Number Description Manufacturer Compare
M5-128/68-7VI/1 EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M5-128/68-15VC vs M5-128/68-7VI/1
M4A5-128/64-5YC EE PLD, 5ns, 128-Cell, CMOS, PQFP100, Vantis Corporation M5-128/68-15VC vs M4A5-128/64-5YC
M4A5-128/64-65YC EE PLD, 6.5ns, 128-Cell, CMOS, PQFP100, Vantis Corporation M5-128/68-15VC vs M4A5-128/64-65YC
M5-128/68-15VI EE PLD, 15ns, 128-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M5-128/68-15VC vs M5-128/68-15VI
MACH231SP-10VC EE PLD, 10ns, 128-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M5-128/68-15VC vs MACH231SP-10VC
M4A5-128/64-7YI EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, Vantis Corporation M5-128/68-15VC vs M4A5-128/64-7YI
M5-128/68-5VC EE PLD, 5.5ns, 128-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M5-128/68-15VC vs M5-128/68-5VC
M4A5-128/64-55YC EE PLD, 5.5ns, 128-Cell, CMOS, PQFP100, Vantis Corporation M5-128/68-15VC vs M4A5-128/64-55YC
M5-128/68-15VC EE PLD, 15ns, 128-Cell, CMOS, PQFP100, TQFP-100 Lattice Semiconductor Corporation M5-128/68-15VC vs M5-128/68-15VC
M5A5-128/74-7VI EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, Vantis Corporation M5-128/68-15VC vs M5A5-128/74-7VI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5-128/68-15VC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5-128/68-15VC by AMD

Select Manufacturer
Which Manufacturer of M5-128/68-15VC would you like to use for your alert(s)?
  • Please alert me when M5-128/68-15VC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5-128/68-15VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5-128/68-15VC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5-128/68-15VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5-128/68-15VC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5-128/68-15VC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: