M5-128/120-12YC/1 vs M5-128/68-15YI feature comparison

M5-128/120-12YC/1 Lattice Semiconductor Corporation

Buy Now Datasheet

M5-128/68-15YI Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description PLASTIC, QFP-160 PLASTIC, QFP-100
Pin Count 160 100
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.5 11.5
Average Weight (mg) 6814.3 952.15
CO2e (mg) 78364.448 10949.725
Samacsys Description CPLD MACH 5 Family 5K Gates 128 Macro Cells 52.6MHz/83.3MHz 5V 160-Pin PQFP Tray
Samacsys Manufacturer Lattice Semiconductor
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 5600 1600
Category CO2 Kg 11.5 11.5
CO2 64400 18400
Compliance Temperature Grade Commercial: +0C to +70C Industrial: -40C to +85C
CAS Accounted for Wt 90 90
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 7439-92-1, 1333-86-4 7440-02-0, 7439-92-1, 1333-86-4
EFUP 25
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD FMD
Additional Feature YES YES
Clock Frequency-Max 71.4 MHz 55.6 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G160 R-PQFP-G100
JESD-609 Code e0 e0
JTAG BST YES YES
Length 28 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 120 68
Number of Macro Cells 128 128
Number of Terminals 160 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 120 I/O 0 DEDICATED INPUTS, 68 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP160,1.2SQ QFP100,.7X.9
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 3.4 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 28 mm 14 mm
Base Number Matches 1 3
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1

Compare M5-128/120-12YC/1 with alternatives

Compare M5-128/68-15YI with alternatives