M5-128/104-20YI
vs
M5-128/104-7YC/1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
PLASTIC, QFP-144
PLASTIC, QFP-144
Pin Count
144
144
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Lattice Semiconductor
Additional Feature
YES
YES
Clock Frequency-Max
45.5 MHz
100 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e0
e0
JTAG BST
YES
YES
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
104
104
Number of Macro Cells
128
128
Number of Terminals
144
144
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 104 I/O
0 DEDICATED INPUTS, 104 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP144,1.2SQ
QFP144,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
225
225
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
20 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
1
Compare M5-128/104-20YI with alternatives
Compare M5-128/104-7YC/1 with alternatives