M5-128/104-7YC/1 vs M5-128/104-10YC feature comparison

M5-128/104-7YC/1 Rochester Electronics LLC

Buy Now Datasheet

M5-128/104-10YC Vantis Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC VANTIS CORP
Part Package Code QFP
Package Description QFP,
Pin Count 144
Reach Compliance Code unknown unknown
Clock Frequency-Max 100 MHz 83 MHz
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Moisture Sensitivity Level NOT SPECIFIED
Number of Dedicated Inputs
Number of I/O Lines 104 104
Number of Terminals 144 144
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 104 I/O 0 DEDICATED INPUTS, 104 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 16 ns
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NOT SPECIFIED Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 3
Rohs Code No
Additional Feature YES
In-System Programmable YES
JESD-609 Code e0
JTAG BST YES
Number of Macro Cells 128
Package Equivalence Code QFP144,1.2SQ
Terminal Pitch 0.635 mm