M4A5-32/32-12VI vs M4A5-32/32-6VC feature comparison

M4A5-32/32-12VI Vantis Corporation

Buy Now Datasheet

M4A5-32/32-6VC Vantis Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VANTIS CORP VANTIS CORP
Reach Compliance Code unknown unknown
Additional Feature 32 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY YES
Clock Frequency-Max 52.6 MHz 118 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e0 e0
JTAG BST YES YES
Number of Dedicated Inputs
Number of I/O Lines 32 32
Number of Macro Cells 32 32
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code TQFP44,.47SQ,32 TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 6 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Base Number Matches 2 2

Compare M4A5-32/32-12VI with alternatives

Compare M4A5-32/32-6VC with alternatives