M4A5-32/32-12VI vs EPM7032STI44-15 feature comparison

M4A5-32/32-12VI Vantis Corporation

Buy Now Datasheet

EPM7032STI44-15 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VANTIS CORP ALTERA CORP
Reach Compliance Code unknown compliant
Additional Feature 32 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY YES
Clock Frequency-Max 52.6 MHz 76.9 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e0 e0
JTAG BST YES NO
Number of Dedicated Inputs
Number of I/O Lines 32 32
Number of Macro Cells 32 32
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LQFP
Package Equivalence Code TQFP44,.47SQ,32 TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 15 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Base Number Matches 2 1
Part Package Code QFP
Package Description LQFP, TQFP44,.47SQ,32
Pin Count 44
HTS Code 8542.39.00.01
Length 10 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 220
Seated Height-Max 1.27 mm
Width 10 mm

Compare M4A5-32/32-12VI with alternatives

Compare EPM7032STI44-15 with alternatives