M4A5-32/32-10JC
vs
EPM7064AETC100-10N
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
ALTERA CORP
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
Lattice Semiconductor
Additional Feature
YES
YES
Clock Frequency-Max
62.5 MHz
100 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQCC-J44
S-PQFP-G100
JESD-609 Code
e0
e3
JTAG BST
YES
YES
Length
16.5862 mm
14 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
32
68
Number of Macro Cells
32
64
Number of Terminals
44
100
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 32 I/O
0 DEDICATED INPUTS, 68 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
LFQFP
Package Equivalence Code
LDCC44,.7SQ
TQFP100,.63SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
225
260
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
10 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
1.27 mm
Supply Voltage-Max
5.25 V
3.6 V
Supply Voltage-Min
4.75 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
16.5862 mm
14 mm
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
QFP
Package Description
TQFP-100
Pin Count
100
HTS Code
8542.39.00.01
Compare M4A5-32/32-10JC with alternatives
Compare EPM7064AETC100-10N with alternatives