M4A5-256/128-12YI vs M5-256/160-15YI feature comparison

M4A5-256/128-12YI Vantis Corporation

Buy Now Datasheet

M5-256/160-15YI Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VANTIS CORP LATTICE SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Additional Feature 256 MACROCELLS; 4 EXTERNAL CLOCKS; PROGRAMMABLE POLARITY YES
Clock Frequency-Max 52.6 MHz 55.6 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e0
JTAG BST YES YES
Number of Dedicated Inputs 14
Number of I/O Lines 128 160
Number of Macro Cells 256 256
Number of Terminals 208 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 14 DEDICATED INPUTS, 128 I/O 0 DEDICATED INPUTS, 160 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP FQFP
Package Equivalence Code QFP208,1.2SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, FINE PITCH
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 15 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 1 2
Part Package Code QFP
Package Description PLASTIC, QFP-208
Pin Count 208
HTS Code 8542.39.00.01
Length 28 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 225
Seated Height-Max 4.1 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm

Compare M4A5-256/128-12YI with alternatives

Compare M5-256/160-15YI with alternatives