M5-256/160-15YI vs M5A5-256/160-15YI feature comparison

M5-256/160-15YI AMD

Buy Now Datasheet

M5A5-256/160-15YI Vantis Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC VANTIS CORP
Part Package Code QFP
Package Description FQFP,
Pin Count 208
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Clock Frequency-Max 55 MHz 41.7 MHz
JESD-30 Code S-PQFP-G208 S-PQFP-G208
Length 28 mm
Number of Dedicated Inputs
Number of I/O Lines 160 160
Number of Terminals 208 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 0 DEDICATED INPUTS, 160 I/O 0 DEDICATED INPUTS, 160 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP QFP
Package Equivalence Code QFP208,1.2SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.95 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm
Base Number Matches 3 2
Rohs Code No
Additional Feature 256 MACROCELLS
In-System Programmable YES
JESD-609 Code e0
JTAG BST YES
Number of Macro Cells 256
Terminal Finish Tin/Lead (Sn/Pb)

Compare M5-256/160-15YI with alternatives

Compare M5A5-256/160-15YI with alternatives