M4A5-128/64-7VNC vs EPM7096LC68-15H feature comparison

M4A5-128/64-7VNC Lattice Semiconductor Corporation

Buy Now Datasheet

EPM7096LC68-15H Altera Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP ALTERA CORP
Part Package Code QFP LCC
Package Description LEAD FREE, TQFP-100 QCCJ,
Pin Count 100 68
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor
Additional Feature YES
Architecture PAL-TYPE
Clock Frequency-Max 76.9 MHz 100 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G100 S-PQCC-J68
JESD-609 Code e3
JTAG BST YES
Length 14 mm 24.2316 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 2
Number of I/O Lines 64 52
Number of Macro Cells 128
Number of Terminals 100 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2 DEDICATED INPUTS, 64 I/O 0 DEDICATED INPUTS, 52 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QCCJ
Package Equivalence Code QFP100,.7X.9 LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm 24.2316 mm
Base Number Matches 1 1

Compare M4A5-128/64-7VNC with alternatives

Compare EPM7096LC68-15H with alternatives