M4A5-128/64-5VC vs M5-128/68-15YI feature comparison

M4A5-128/64-5VC Lattice Semiconductor Corporation

Buy Now Datasheet

M5-128/68-15YI AMD

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Package Description TQFP-100 QFP, QFP100,.7X.9
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES PAL BLOCKS INTERCONNECTED BY PIA; SHARED INPUT/CLOCK; 4 EXTERNAL CLOCKS; IN-SYSTEM PROGRAMMABLE
Clock Frequency-Max 105 MHz 55 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 R-PQFP-G100
JESD-609 Code e0 e0
JTAG BST YES YES
Length 14 mm 20 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 2
Number of I/O Lines 64 68
Number of Macro Cells 128 128
Number of Terminals 100 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2 DEDICATED INPUTS, 64 I/O 0 DEDICATED INPUTS, 68 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP100,.7X.9 QFP100,.7X.9
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) 240
Programmable Logic Type EE PLD EE PLD
Propagation Delay 5 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 3.4 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 14 mm
Base Number Matches 1 1
Part Package Code QFP
Pin Count 100
kg CO2e/kg 11.5
Average Weight (mg) 952.15
CO2e (mg) 10949.725
Category CO2 Kg 11.5
Compliance Temperature Grade Industrial: -40C to +85C

Compare M4A5-128/64-5VC with alternatives

Compare M5-128/68-15YI with alternatives