M4A5-128/64-10VC
vs
EPM7128SQC160-6F
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
ALTERA CORP
Part Package Code
QFP
QFP
Pin Count
100
160
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Additional Feature
YES
YES
Clock Frequency-Max
62.5 MHz
166.7 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G100
S-PQFP-G160
JESD-609 Code
e0
e0
JTAG BST
YES
YES
Length
14 mm
28 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
2
Number of I/O Lines
64
100
Number of Macro Cells
128
128
Number of Terminals
100
160
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2 DEDICATED INPUTS, 64 I/O
0 DEDICATED INPUTS, 100 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Equivalence Code
QFP100,.7X.9
QFP160,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Peak Reflow Temperature (Cel)
240
220
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
10 ns
6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
4.07 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
28 mm
Base Number Matches
2
1
parentfamilyid
1569880
Package Description
PLASTIC, QFP-160
kg CO2e/kg
11.5
Average Weight (mg)
6814.3
CO2e (mg)
78364.448
Category CO2 Kg
11.5
Compliance Temperature Grade
Commercial: +0C to +70C
Candidate List Date
2010-06-18
Compare M4A5-128/64-10VC with alternatives
Compare EPM7128SQC160-6F with alternatives