EPM7128SQC160-6F vs MACH231SP-24YI feature comparison

EPM7128SQC160-6F Altera Corporation

Buy Now Datasheet

MACH231SP-24YI AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ADVANCED MICRO DEVICES INC
Part Package Code QFP QFP
Package Description PLASTIC, QFP-160 QFP, QFP100,.7X.9
Pin Count 160 100
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES 8 PAL BLOCKS; BURIED MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
Clock Frequency-Max 166.7 MHz 30.5 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G160 R-PQFP-G100
JESD-609 Code e0 e0
JTAG BST YES NO
Length 28 mm 20 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 2
Number of I/O Lines 100 64
Number of Macro Cells 128 128
Number of Terminals 160 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 100 I/O 2 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP160,1.2SQ QFP100,.7X.9
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 6 ns 29 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.07 mm 3.4 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 28 mm 14 mm
Base Number Matches 1 1

Compare EPM7128SQC160-6F with alternatives

Compare MACH231SP-24YI with alternatives