M4A3-64/32-12VC48 vs M4A3-64/32-10VC48 feature comparison

M4A3-64/32-12VC48 Lattice Semiconductor Corporation

Buy Now Datasheet

M4A3-64/32-10VC48 Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description TQFP-48 1.40 MM HEIGHT, TQFP-48
Pin Count 48 48
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
Clock Frequency-Max 52.6 MHz 62.5 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e0 e0
JTAG BST YES YES
Length 7 mm 7 mm
Number of Dedicated Inputs
Number of I/O Lines 32 32
Number of Macro Cells 64 64
Number of Terminals 48 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP LFQFP
Package Equivalence Code QFP48,.35SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 10 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 2 2
ECCN Code EAR99
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.6 mm
Time@Peak Reflow Temperature-Max (s) 30

Compare M4A3-64/32-12VC48 with alternatives

Compare M4A3-64/32-10VC48 with alternatives