M4A3-256/128-14YI vs XCR3256XL-12PQ208I feature comparison

M4A3-256/128-14YI Lattice Semiconductor Corporation

Buy Now Datasheet

XCR3256XL-12PQ208I AMD Xilinx

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP XILINX INC
Part Package Code QFP QFP
Package Description PLASTIC, QFP-208 PLASTIC, QFP-208
Pin Count 208 208
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
Clock Frequency-Max 41.7 MHz 88 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e4
JTAG BST YES YES
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 128 164
Number of Macro Cells 256 256
Number of Terminals 208 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 0 DEDICATED INPUTS, 128 I/O 0 DEDICATED INPUTS, 164 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP208,1.2SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 14 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 2.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm 28 mm
Base Number Matches 2 1
ECCN Code EAR99
Number of Inputs 164
Number of Outputs 164

Compare M4A3-256/128-14YI with alternatives

Compare XCR3256XL-12PQ208I with alternatives