M4A3-128/64-10CAC vs ISPLSI2128VE-180LB100 feature comparison

M4A3-128/64-10CAC Lattice Semiconductor Corporation

Buy Now Datasheet

ISPLSI2128VE-180LB100 Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description CABGA-100 CABGA-100
Pin Count 100 100
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES USE ISPLSI 2128VE-250 FOR NEW DESIGNS
Clock Frequency-Max 62.5 MHz 125 MHz
In-System Programmable YES YES
JESD-30 Code S-PBGA-B100 S-PBGA-B100
JESD-609 Code e0 e0
JTAG BST YES NO
Length 10 mm 10 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 2 4
Number of I/O Lines 64 64
Number of Macro Cells 128 128
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2 DEDICATED INPUTS, 64 I/O 4 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA100,10X10,32 BGA100,10X10,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 240 240
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.5 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 10 mm 10 mm
Base Number Matches 1 1

Compare M4A3-128/64-10CAC with alternatives

Compare ISPLSI2128VE-180LB100 with alternatives