M45PE80-VMN6G vs SST25LF020A-33-4E-SAE feature comparison

M45PE80-VMN6G Micron Technology Inc

Buy Now Datasheet

SST25LF020A-33-4E-SAE Silicon Storage Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICRON TECHNOLOGY INC SILICON STORAGE TECHNOLOGY INC
Package Description SOP, SOP8,.25 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8
Reach Compliance Code compliant unknown
Date Of Intro 2020-07-01
Clock Frequency-Max (fCLK) 50 MHz 33 MHz
Data Retention Time-Min 20 100
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Memory Density 8388608 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Terminals 8 8
Number of Words 1048576 words 262144 words
Number of Words Code 1000000 256000
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Organization 1MX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Power Supplies 3/3.3 V
Programming Voltage 2.7 V 3.3 V
Qualification Status Not Qualified Not Qualified
Serial Bus Type SPI SPI
Standby Current-Max 0.00001 A 0.000015 A
Supply Current-Max 0.015 mA 0.03 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Type NOR TYPE NOR TYPE
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 3 2
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.32.00.51
JESD-609 Code e3
Length 4.9 mm
Number of Functions 1
Operating Mode SYNCHRONOUS
Output Characteristics 3-STATE
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Terminal Finish MATTE TIN
Width 3.9 mm

Compare M45PE80-VMN6G with alternatives

Compare SST25LF020A-33-4E-SAE with alternatives