M45PE80-VMN6G
vs
AT25512-TH-B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICRON TECHNOLOGY INC
ATMEL CORP
Package Description
SOP, SOP8,.25
4.40 MM, HALOGEN AND LEAD FREE, PLASTIC, MO-153AA, TSSOP-8
Reach Compliance Code
compliant
compliant
Date Of Intro
2020-07-01
Clock Frequency-Max (fCLK)
50 MHz
5 MHz
Data Retention Time-Min
20
40
Endurance
100000 Write/Erase Cycles
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Memory Density
8388608 bit
524288 bit
Memory IC Type
FLASH
EEPROM
Memory Width
8
8
Number of Terminals
8
8
Number of Words
1048576 words
65536 words
Number of Words Code
1000000
64000
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX8
64KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
TSSOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
260
Power Supplies
3/3.3 V
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Not Qualified
Serial Bus Type
SPI
SPI
Standby Current-Max
0.00001 A
0.000003 A
Supply Current-Max
0.015 mA
0.01 mA
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Type
NOR TYPE
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
TSSOP
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.32.00.51
JESD-609 Code
e4
Length
4.4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Operating Mode
SYNCHRONOUS
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.7 V
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Compare M45PE80-VMN6G with alternatives
Compare AT25512-TH-B with alternatives