M45PE40VMP6T
vs
SST25VF080B-50-4C-QAF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NUMONYX
SILICON STORAGE TECHNOLOGY INC
Part Package Code
DFP
SON
Package Description
6 X 5 MM, PLASTIC, VDFPN-8
VSON, SOLCC8,.25
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Clock Frequency-Max (fCLK)
33 MHz
50 MHz
JESD-30 Code
R-XDSO-N8
R-PDSO-N8
Length
6 mm
6 mm
Memory Density
4194304 bit
8388608 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
524288 words
1048576 words
Number of Words Code
512000
1000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
1MX8
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
240
Programming Voltage
2.7 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
0.8 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
5 mm
Base Number Matches
2
2
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.32.00.51
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
JESD-609 Code
e4
Output Characteristics
3-STATE
Package Equivalence Code
SOLCC8,.25
Serial Bus Type
SPI
Standby Current-Max
0.00002 A
Supply Current-Max
0.03 mA
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Type
NOR TYPE
Write Protection
HARDWARE/SOFTWARE
Compare M45PE40VMP6T with alternatives
Compare SST25VF080B-50-4C-QAF with alternatives