Part Details for SST25VF080B-50-4C-QAF by Silicon Storage Technology
Overview of SST25VF080B-50-4C-QAF by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST25VF080B-50-4C-QAF
SST25VF080B-50-4C-QAF CAD Models
SST25VF080B-50-4C-QAF Part Data Attributes
|
SST25VF080B-50-4C-QAF
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST25VF080B-50-4C-QAF
Silicon Storage Technology
Flash, 8MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | VSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25VF080B-50-4C-QAF
This table gives cross-reference parts and alternative options found for SST25VF080B-50-4C-QAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF080B-50-4C-QAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT45DB011D-MH-Y | Atmel Corporation | Check for Price | Flash, 1MX1, PDSO8, 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | SST25VF080B-50-4C-QAF vs AT45DB011D-MH-Y |
M25P80-VMP6P | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VDFPN-8 | SST25VF080B-50-4C-QAF vs M25P80-VMP6P |
M25PE40-VMP6T | STMicroelectronics | Check for Price | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, MLP-8 | SST25VF080B-50-4C-QAF vs M25PE40-VMP6T |
AT45DB041E-MHN-Y | Atmel Corporation | Check for Price | Flash, 4MX1, PDSO8, 5 X 6 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | SST25VF080B-50-4C-QAF vs AT45DB041E-MHN-Y |
M25P40-VMP6TG | STMicroelectronics | Check for Price | 512K X 8 FLASH 2.7V PROM, PDSO8, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, MLP-8 | SST25VF080B-50-4C-QAF vs M25P40-VMP6TG |
M25PE40VMP6TP | STMicroelectronics | Check for Price | 512KX8 SPI BUS SERIAL EEPROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | SST25VF080B-50-4C-QAF vs M25PE40VMP6TP |
LE25FS406LF | SANYO Electric Co Ltd | Check for Price | Flash, 512KX8, PDSO8, 6 X 5 MM, VSON-8 | SST25VF080B-50-4C-QAF vs LE25FS406LF |
M25P80-VMP6G | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VDFPN-8 | SST25VF080B-50-4C-QAF vs M25P80-VMP6G |
M25PE40-VMP6P | Numonyx Memory Solutions | Check for Price | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | SST25VF080B-50-4C-QAF vs M25PE40-VMP6P |
M25P40-VMP6G | STMicroelectronics | Check for Price | 512K X 8 FLASH 2.7V PROM, PDSO8, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, MLP-8 | SST25VF080B-50-4C-QAF vs M25P40-VMP6G |