M41T56C64MY6TR
vs
M41T81SMY6E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
0.300 INCH, PLASTIC, SO-18
0.300 INCH, LEAD FREE, PLASTIC, SOIC-18
Pin Count
18
18
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
0.032 MHz
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(I2C), SERIAL, 2-WIRE
SERIAL(I2C), SERIAL, 2-WIRE
Interrupt Capability
N
Y
JESD-30 Code
R-PDSO-G18
R-PDSO-G18
Length
11.61 mm
11.61 mm
Number of Terminals
18
18
Number of Timers
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP18,.4
SOP18,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.69 mm
2.69 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
2.7 V
Supply Voltage-Nom
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time-Min
SECONDS
1/100 SECOND
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Volatile
YES
YES
Width
7.62 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
1
1
Samacsys Manufacturer
STMicroelectronics
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
MATTE TIN
Compare M41T56C64MY6TR with alternatives
Compare M41T81SMY6E with alternatives