M41T81SMY6E vs M41T56C64MY6E feature comparison

M41T81SMY6E STMicroelectronics

Buy Now Datasheet

M41T56C64MY6E STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOX-18
Pin Count 18 18
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(I2C), SERIAL, 2-WIRE SERIAL(I2C), SERIAL, 2-WIRE
Interrupt Capability Y N
JESD-30 Code R-PDSO-G18 R-PDSO-G18
JESD-609 Code e3 e3
Length 11.61 mm 11.61 mm
Moisture Sensitivity Level 1 1
Number of Terminals 18 18
Number of Timers
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP18,.4 SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.69 mm 2.69 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 1.7 V
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time-Min 1/100 SECOND SECONDS
Time@Peak Reflow Temperature-Max (s) 30
Volatile YES YES
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 1

Compare M41T81SMY6E with alternatives

Compare M41T56C64MY6E with alternatives