M41ST84WMH6E
vs
DS3232MZ/V+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
SOP, SOP28,.5
SOP,
Pin Count
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8473.30.11.80
Clock Frequency-Max
0.032 MHz
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(I2C), SERIAL, 2-WIRE
SERIAL(I2C)
Interrupt Capability
Y
JESD-30 Code
R-PDSO-G28
R-PDSO-G8
Length
18.1 mm
4.9 mm
Number of Terminals
28
8
Number of Timers
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
1.75 mm
Supply Voltage-Max
3.6 V
4.5 V
Supply Voltage-Min
2.7 V
2.3 V
Supply Voltage-Nom
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time-Min
1/100 SECOND
Time@Peak Reflow Temperature-Max (s)
10
30
Volatile
NO
Width
8.56 mm
3.9 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
1
2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Screening Level
AEC-Q100
Terminal Finish
MATTE TIN
Compare M41ST84WMH6E with alternatives
Compare DS3232MZ/V+T with alternatives