M41ST84WMH6E
vs
1338-18DVGI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
TSSOP
Package Description
SOP, SOP28,.5
Pin Count
28
8
Reach Compliance Code
compliant
ECCN Code
EAR99
NLR
HTS Code
8542.39.00.01
8542390001
Clock Frequency-Max
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(I2C), SERIAL, 2-WIRE
Interrupt Capability
Y
JESD-30 Code
R-PDSO-G28
Length
18.1 mm
Number of Terminals
28
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time-Min
1/100 SECOND
Time@Peak Reflow Temperature-Max (s)
10
Volatile
NO
Width
8.56 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Base Number Matches
1
2
Manufacturer Package Code
DVG8
Samacsys Manufacturer
Renesas Electronics
Compare M41ST84WMH6E with alternatives