HL42-0610-0470-Z
vs
PH2-06-TA-SMT-P-PP-PT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SMP TECHNOLOGY INC
ADAM TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
ROHS COMPLIANT
Body Breadth
0.126 inch
0.197 inch
Body Depth
0.168 inch
0.13 inch
Body Length
0.093 inch
0.3 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
SN ON CU
Contact Finish Termination
TIN
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYAMIDE
POLYETHYLENE
Mating Contact Pitch
0.031 inch
0.1 inch
Mating Contact Row Spacing
0.047 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
1.1938 mm
4.826 mm
Plating Thickness
10u inch
Rated Current (Signal)
0.75 A
3 A
Terminal Pitch
0.7874 mm
2.54 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
6
6
Base Number Matches
1
1
Rohs Code
Yes
Board Mounting Option
PEG
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
500VAC V
Durability
1000 Cycles
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
JESD-609 Code
e3
Reference Standard
UL, CSA
Compare HL42-0610-0470-Z with alternatives
Compare PH2-06-TA-SMT-P-PP-PT with alternatives