M3A21FAA30.0000MHZ vs M3A71FAX-R30.0000MHZ feature comparison

M3A21FAA30.0000MHZ MtronPTI

Buy Now Datasheet

M3A71FAX-R30.0000MHZ MtronPTI

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MTRONPTI MTRONPTI
Reach Compliance Code unknown unknown
Fall Time-Max 2.5 ns 2.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 1000% 1000%
Manufacturer Series M3A M3A
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Frequency-Nom 30 MHz 30 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type ACMOS/TTL ACMOS/TTL
Output Load 50 OHM 50 OHM
Physical Dimension 13.2mm x 13.2mm x 5.97mm 13.2mm x 13.2mm x 5.97mm
Rise Time-Max 2.5 ns 2.5 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO YES
Symmetry-Max 40/60 % 40/60 %
Terminal Finish Gold Flash (Au) Gold Flash (Au)
Base Number Matches 1 1

Compare M3A21FAA30.0000MHZ with alternatives

Compare M3A71FAX-R30.0000MHZ with alternatives