M3933/25-68N vs M3933/25-68S feature comparison

M3933/25-68N Cinch Connectivity Solutions

Buy Now Datasheet

M3933/25-68S Cinch Connectivity Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
Additional Feature SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W
Attenuation-Nom 5 dB 5 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COAXIAL COAXIAL
Input Power-Max (CW) 33.01 dBm 33.01 dBm
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Frequency-Max 18000 MHz 18000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
Surface Mount NO NO
VSWR-Max 1.35 1.35
Base Number Matches 1 1

Compare M3933/25-68N with alternatives

Compare M3933/25-68S with alternatives