Part Details for M3933/25-68N by Cinch Connectivity Solutions
Overview of M3933/25-68N by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3933/25-68N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-M3933/25-68N-ND
|
DigiKey | RF ATTENUATOR 5DB SMA MODULE Min Qty: 1 Lead time: 19 Weeks Container: Bag |
6 In Stock |
|
$250.2439 / $280.1200 | Buy Now |
DISTI #
530-M3933/25-68N
|
Mouser Electronics | Attenuators - Interconnects SMA Atten M/F 2W 5dB DC-18 GHz QPL RoHS: Not Compliant | 21 |
|
$250.2100 / $280.0900 | Buy Now |
Part Details for M3933/25-68N
M3933/25-68N CAD Models
M3933/25-68N Part Data Attributes
|
M3933/25-68N
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M3933/25-68N
Cinch Connectivity Solutions
Fixed Attenuator, 0MHz Min, 18000MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W | |
Attenuation-Nom | 5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | NO | |
VSWR-Max | 1.35 |
Alternate Parts for M3933/25-68N
This table gives cross-reference parts and alternative options found for M3933/25-68N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/25-68N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATT-0290-05-SMA-02 | Fixed Attenuator, 0MHz Min, 18000MHz Max, STAINLESS STEEL | Cinch Connectivity Solutions | M3933/25-68N vs ATT-0290-05-SMA-02 |
MIL-A-3933/25-68 | Fixed Attenuator, 0MHz Min, 18000MHz Max | Midwest Microwave | M3933/25-68N vs MIL-A-3933/25-68 |
MIL-A-3933/25-68 | RF/MICROWAVE FIXED ATTENUATOR | TE Connectivity | M3933/25-68N vs MIL-A-3933/25-68 |
MIL-A-3933/25-68 | Fixed Attenuator, 0MHz Min, 18000MHz Max | Vertiv Inc | M3933/25-68N vs MIL-A-3933/25-68 |
M3933/25-68S | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Spectrum Control | M3933/25-68N vs M3933/25-68S |
M3933/25-68N | 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR | Cobham RFMW Solutions | M3933/25-68N vs M3933/25-68N |
MIL-A-3933/25-68 | RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/25-68N vs MIL-A-3933/25-68 |
M3933/25-68S | 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR | Cobham RFMW Solutions | M3933/25-68N vs M3933/25-68S |
M3933/25-68N | RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/25-68N vs M3933/25-68N |