M3933/14-20N
vs
M3933/14-20S
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
EMERSON NETWORK POWER
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
SMA-F; SMA-M, I/P POWER-MAX(PEAK)=200W
|
SMA-F; SMA-M, I/P POWER-MAX(PEAK)=200W
|
Attenuation-Nom |
13 dB
|
13 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
33.01 dBm
|
33.01 dBm
|
Operating Frequency-Max |
12400 MHz
|
12400 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
FIXED ATTENUATOR
|
VSWR-Max |
1.25
|
1.25
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M3933/14-20N with alternatives
Compare M3933/14-20S with alternatives