M39016/17-042P
vs
M39016/9-048M
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
31 Weeks, 3 Days
|
|
Additional Feature |
MIL-PRF-39016/17
|
|
Body Breadth |
9.53 mm
|
8 mm
|
Body Height |
7.62 mm
|
7.11 mm
|
Body Length or Diameter |
9.53 mm
|
8 mm
|
Coil Current(DC)-Max |
0.017 A
|
0.017 A
|
Coil Operate Voltage(DC) |
14.2 V
|
14.2 V
|
Coil Power |
450 mW
|
450.5 mW
|
Coil Release Voltage(DC) |
1.37 V
|
1.37 V
|
Coil Resistance |
1560 Ω
|
1560 Ω
|
Coil Voltage(DC)-Max |
26.5 V
|
26.5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
.25A@115VAC
|
.25A@115VAC
|
Contact Current(AC)-Max |
1 A
|
0.25 A
|
Contact Current(DC)-Max |
1 A
|
1 A
|
Contact (DC) Max Rating R Load |
1A@28VDC
|
1A@28VDC
|
Contact Voltage(AC)-Max |
28 V
|
115 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operate Time |
2 ms
|
2 ms
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Physical Dimension |
9.53mm x 9.53mm x 7.62mm
|
8mm x 8mm x 7.11mm
|
Reference Standard |
MIL-PRF-39016/17
|
MIL-PRF-39016/9
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
|
Relay Function |
DPDT-CO
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
1.5 ms
|
1.5 ms
|
Sealing |
HERMETICALLY SEALED
|
HERMETICALLY SEALED
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
WIRE WRAP
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M39016/17-042P with alternatives
Compare M39016/9-048M with alternatives