M39016/9-048M
vs
M39016/9-018M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Body Breadth
8 mm
Body Height
7.11 mm
7.11 mm
Body Length or Diameter
8 mm
9.4 mm
Coil Current(DC)-Max
0.017 A
0.017 A
Coil Operate Voltage(DC)
14.2 V
14.2 V
Coil Power
450.5 mW
450 mW
Coil Release Voltage(DC)
1.37 V
1.37 V
Coil Resistance
1560 Ω
1560 Ω
Coil Voltage(DC)-Max
26.5 V
26.5 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
.25A@115VAC
.25A@115VAC
Contact Current(AC)-Max
0.25 A
1 A
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Rating R Load
1A@28VDC
1A@28VDC
Contact Voltage(AC)-Max
115 V
28 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operate Time
2 ms
2 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Physical Dimension
8mm x 8mm x 7.11mm
9.4mm x 7.11mm
Reference Standard
MIL-PRF-39016/9
MIL-PRF-39016/9
Relay Action
MOMENTARY
MOMENTARY
Relay Function
DPDT
DPDT-CO
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
1.5 ms
1.5 ms
Sealing
HERMETICALLY SEALED
HERMETICALLY SEALED
Surface Mount
NO
NO
Termination Type
WIRE WRAP
SOLDER/QUICK CONNECT
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
HTS Code
8536.41.00.20
Samacsys Manufacturer
TE Connectivity
Coil Voltage-Nom
26.5 V
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Number of Terminals
8
Relay Form
2 FORM C
Terminal Length
0.038001016002032005 inch
Compare M39016/9-048M with alternatives
Compare M39016/9-018M with alternatives