M39014/011287V vs CKR05BX220KP feature comparison

M39014/011287V Kyocera AVX Components

Buy Now Datasheet

CKR05BX220KP KEMET Corporation

Buy Now Datasheet
No No
Active Active
AVX CORP KEMET ELECTRONICS CORP
, , 1909
not_compliant not_compliant
EAR99 EAR99
8532.23.00.60 8532.24.00.60
MIL-PRF-39014
0.000022 µF 0.000022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.83 mm 4.83 mm
e0 e0
4.83 mm 4.83 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
No Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Radial Radial
BULK BULK
10% 10%
200 V 200 V
MIL-PRF-39014/01 MIL-PRF-39014/01
NO NO
BX X7R
15% ppm/°C 15% ppm/°C
TIN LEAD TIN LEAD
5.08 mm 5.08 mm
WIRE WIRE
2.29 mm 2.29 mm
1 3
No
1909

Compare M39014/011287V with alternatives

Compare CKR05BX220KP with alternatives