CKR05BX220KP vs C056K220K2X5CP7303 feature comparison

CKR05BX220KP Cornell Dubilier Electronics Inc

Buy Now Datasheet

C056K220K2X5CP7303 KEMET Corporation

Buy Now Datasheet
No No
Obsolete Active
CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
, 1909 , 1909
unknown not_compliant
EAR99 EAR99
8532.24.00.60
0.000022 µF 0.000022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.8 mm 4.83 mm
4.8 mm 4.83 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
Radial Radial
Bulk TR
10% 10%
200 V 200 V
MIL-C-39014/1 MIL-C-11015
1909 1909
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
5.1 mm 5.08 mm
WIRE WIRE
2.3 mm 2.29 mm
3 1
e0
Tin/Lead (Sn60Pb40)

Compare CKR05BX220KP with alternatives

Compare C056K220K2X5CP7303 with alternatives