M39012/55-3028
vs
2031-5011-00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
APPLIED ENGINEERING PRODUCTS
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-PRF-39012, APPLICABLE CABLE: RG-142
OPERATING FREQUENCY AS PER MIL-C-17
Body/Shell Style
PLUG
PLUG
Characteristic Impedance
75 Ω
50 Ω
Connector Type
RF SMA CONNECTOR
RF SMA CONNECTOR
Contact Finish Mating
GOLD
GOLD (50)
Contact Finish Termination
GOLD
GOLD (50)
Contact Gender
MALE
MALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
YES
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE
CABLE
Number of Ports
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Termination Type
CRIMP
CRIMP SOLDER
Total Number of Contacts
1
Base Number Matches
1
1
Insulator Material
POLYTETRAFLUOROETHYLENE
Operating Frequency-Max
12.4 GHz
VSWR
1.11
Compare M39012/55-3028 with alternatives
Compare 2031-5011-00 with alternatives