M39012/55-3028 vs 2031-5011-00 feature comparison

M39012/55-3028 Amphenol SV Microwave

Buy Now Datasheet

2031-5011-00 MACOM

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SV MICROWAVE INC M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.10
Samacsys Manufacturer Amphenol SV MICROWAVE
Base Number Matches 1 1
Additional Feature OPERATING FREQUENCY AS PER MIL-C-17
Body/Shell Style PLUG
Characteristic Impedance 50 Ω
Connector Type RF SMA CONNECTOR
Contact Finish Mating GOLD (50)
Contact Finish Termination GOLD (50)
Contact Gender MALE
Coupling Type THREADED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mounting Style STRAIGHT
Mounting Type CABLE
Operating Frequency-Max 12.4 GHz
Option GENERAL PURPOSE
Panel Mount NO
Termination Type CRIMP SOLDER
VSWR 1.11

Compare M39012/55-3028 with alternatives

Compare 2031-5011-00 with alternatives