M39010/10A471JS
vs
CTM1-471J
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
API DELEVAN
|
CENTRAL TECHNOLOGIES
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Tubular
|
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
42 Ω
|
42 Ω
|
Inductance-Nom (L) |
470 µH
|
470 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.635 mm
|
|
Lead Length |
36.53 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
4.11 mm
|
|
Package Length |
10.41 mm
|
|
Package Style |
Axial
|
|
Packing Method |
TR, 14 INCH
|
|
Quality Factor-Min (at L-nom) |
30
|
30
|
Rated Current-Max |
0.092 A
|
0.036 A
|
Reference Standard |
MIL-PRF-39010/10
|
|
Self Resonance Frequency |
6 MHz
|
6 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.79 MHz
|
0.79 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
|
|
|
Compare M39010/10A471JS with alternatives
Compare CTM1-471J with alternatives