CTM1-471J vs CTM1F-471J feature comparison

CTM1-471J Central Technologies

Buy Now Datasheet

CTM1F-471J Central Technologies

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL TECHNOLOGIES CENTRAL TECHNOLOGIES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material FERRITE FERRITE
DC Resistance 42 Ω 42 Ω
Inductance-Nom (L) 470 µH 470 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.036 A 0.036 A
Self Resonance Frequency 6 MHz 6 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.79 MHz 0.79 MHz
Tolerance 5% 5%
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare CTM1-471J with alternatives

Compare CTM1F-471J with alternatives