M39010/08BR47KM vs P0206-R47-KBW feature comparison

M39010/08BR47KM Gowanda Electronics Corporation

Buy Now Datasheet

P0206-R47-KBW RCD Components Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP RCD COMPONENTS INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Axial Tubular
Core Material PHENOLIC
DC Resistance 0.35 Ω 0.35 Ω
Inductance-Nom (L) 0.47 µH 0.47 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e3
Lead Diameter 0.546 mm 0.5 mm
Lead Length 41.3 mm 25.4 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.67 mm 2.42 mm
Package Length 6.6 mm 6.35 mm
Package Style Axial Axial
Packing Method TR, 12 Inch Bulk
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.65 A 0.65 A
Reference Standard M39010/08
Self Resonance Frequency 330 MHz 330 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 25 MHZ
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 2 1
Pbfree Code Yes
Test Frequency 25 MHz

Compare M39010/08BR47KM with alternatives

Compare P0206-R47-KBW with alternatives