P0206-R47-KBW
vs
1025R-12K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
API DELEVAN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Tubular
DC Resistance
0.35 Ω
0.35 Ω
Inductance-Nom (L)
0.47 µH
0.47 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Lead Diameter
0.5 mm
0.508 mm
Lead Length
25.4 mm
38.1 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.42 mm
2.41 mm
Package Length
6.35 mm
6.35 mm
Package Style
Axial
Axial
Packing Method
Bulk
TR, 14 INCH
Quality Factor-Min (at L-nom)
30
30
Rated Current-Max
0.65 A
0.66 A
Self Resonance Frequency
330 MHz
330 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
25 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Package Description
AXIAL LEADED
Samacsys Manufacturer
API Delevan
Core Material
PHENOLIC
Compare P0206-R47-KBW with alternatives
Compare 1025R-12K with alternatives