M39010/08BR27KM
vs
A2-R27K
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
GOWANDA ELECTRONICS CORP
|
ASSOCIATED COMPONENTS TECHNOLOGY INC
|
Package Description |
AXIAL LEADED
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Axial
|
|
Core Material |
PHENOLIC
|
|
DC Resistance |
0.16 Ω
|
|
Inductance-Nom (L) |
0.27 µH
|
|
Inductor Application |
RF INDUCTOR
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
|
JESD-609 Code |
e0
|
|
Lead Diameter |
0.546 mm
|
|
Lead Length |
41.3 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Diameter |
2.67 mm
|
|
Package Length |
6.6 mm
|
|
Package Style |
Axial
|
|
Packing Method |
TR, 12 Inch
|
|
Quality Factor-Min (at L-nom) |
33
|
|
Rated Current-Max |
0.96 A
|
|
Reference Standard |
M39010/08
|
|
Self Resonance Frequency |
430 MHz
|
|
Shape/Size Description |
TUBULAR PACKAGE
|
|
Shielded |
NO
|
|
Special Feature |
Q IS MEASURED AT 25 MHZ
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Placement |
AXIAL
|
|
Terminal Shape |
WIRE
|
|
Tolerance |
10%
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare M39010/08BR27KM with alternatives
Compare A2-R27K with alternatives