A2-R27K
vs
P0206-R27-KTQ
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ASSOCIATED COMPONENTS TECHNOLOGY INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Base Number Matches |
1
|
1
|
Construction |
|
Tubular
|
DC Resistance |
|
0.16 Ω
|
Inductance-Nom (L) |
|
0.27 µH
|
Inductor Application |
|
RF INDUCTOR
|
Inductor Type |
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
|
e0
|
Lead Diameter |
|
0.5 mm
|
Lead Length |
|
25.4 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Diameter |
|
2.42 mm
|
Package Length |
|
6.35 mm
|
Package Style |
|
Axial
|
Packing Method |
|
TR
|
Quality Factor-Min (at L-nom) |
|
33
|
Rated Current-Max |
|
0.96 A
|
Self Resonance Frequency |
|
430 MHz
|
Shape/Size Description |
|
TUBULAR PACKAGE
|
Shielded |
|
NO
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
|
AXIAL
|
Terminal Shape |
|
WIRE
|
Test Frequency |
|
25 MHz
|
Tolerance |
|
10%
|
|
|
|
Compare A2-R27K with alternatives
Compare P0206-R27-KTQ with alternatives