M39006/31-0244H vs CT69FEB82MK075V feature comparison

M39006/31-0244H Vishay Sprague

Buy Now Datasheet

CT69FEB82MK075V Firadec

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.0020
Base Number Matches 5 2
Ihs Manufacturer FIRADEC
Package Description ,
Capacitance 82 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET)
Leakage Current 0.004 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 75 V
Surface Mount NO
Tan Delta 0.12
Terminal Shape WIRE

Compare CT69FEB82MK075V with alternatives