M39006/31-0244H vs CT4E-69FEB82UF10%75V feature comparison

M39006/31-0244H Vishay Sprague

Buy Now Datasheet

CT4E-69FEB82UF10%75V EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.21.0020
Base Number Matches 5 1
Rohs Code Yes
Ihs Manufacturer EXXELIA GROUP
Package Description ,
Additional Feature STANDARD: BS9073F032
Capacitance 82 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET)
JESD-609 Code e3
Leakage Current 0.004 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 75 V
Ripple Current 300 mA
Surface Mount NO
Tan Delta 0.12
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare CT4E-69FEB82UF10%75V with alternatives