CT4E-69FEB82UF10%75V vs DCT4E826X9075BS feature comparison

CT4E-69FEB82UF10%75V EXXELIA Group

Buy Now Datasheet

DCT4E826X9075BS EXXELIA Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant unknown
Additional Feature STANDARD: BS9073F032
Capacitance 82 µF 82 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e3
Leakage Current 0.004 mA 0.004 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 75 V 75 V
Ripple Current 300 mA 300 mA
Surface Mount NO NO
Tan Delta 0.12 0.12
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CT4E-69FEB82UF10%75V with alternatives

Compare DCT4E826X9075BS with alternatives