M39006/31-0201H vs M39006/25-0201H feature comparison

M39006/31-0201H Nissei Electric Co Ltd

Buy Now Datasheet

M39006/25-0201H Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer NISSEI ELECTRIC CO LTD VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (WET)
Leakage Current 0.002 mA 0.002 mA
Manufacturer Series CLR91
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-39006/31 MIL-PRF-39006/25
Ripple Current 351 mA 351 mA
Surface Mount NO NO
Tan Delta 0.15 0.3
Terminal Shape WIRE WIRE
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
Factory Lead Time 16 Weeks
Additional Feature RIPPLE CURRENT IS MEASURED AT 85DEG CEL
Diameter 4.78 mm
JESD-609 Code e0
Length 11.51 mm
Package Style Axial
Terminal Finish TIN LEAD

Compare M39006/31-0201H with alternatives

Compare M39006/25-0201H with alternatives