M39006/31-0025H vs TWCA107M015CCLZ9000 feature comparison

M39006/31-0025H Kyocera AVX Components

Buy Now Datasheet

TWCA107M015CCLZ9000 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1990 mΩ 3980 mΩ
Leakage Current 0.002 mA 0.002 mA
Length 11.51 mm 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-39006/31
Ripple Current 900 mA 900 mA
Surface Mount NO NO
Tan Delta 0.15 0.3
Terminal Shape WIRE WIRE
Base Number Matches 2 1

Compare M39006/31-0025H with alternatives

Compare TWCA107M015CCLZ9000 with alternatives